



ABC-6-R | |
|---|---|
DigiKey Part Number | 283-ABC-6-R-ND |
Manufacturer | |
Manufacturer Product Number | ABC-6-R |
Description | FUSE CERM 6A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 10kA DC | |
Melting I²t | 58.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.021 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 56,75000 Kč | 283,75 Kč |
| 10 | 52,35100 Kč | 523,51 Kč |
| 15 | 49,94467 Kč | 749,17 Kč |
| 25 | 47,06800 Kč | 1 176,70 Kč |
| 35 | 45,26343 Kč | 1 584,22 Kč |
| 50 | 43,42620 Kč | 2 171,31 Kč |
| 125 | 39,03008 Kč | 4 878,76 Kč |
| 250 | 35,98876 Kč | 8 997,19 Kč |
| 500 | 33,17144 Kč | 16 585,72 Kč |
| Unit Price without VAT: | 56,75000 Kč |
|---|---|
| Unit Price with VAT: | 68,66750 Kč |


