4 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
ABC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

ABC-4-R

DigiKey Part Number
283-ABC-4-R-ND
Manufacturer
Manufacturer Product Number
ABC-4-R
Description
FUSE CERM 4A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200A AC, 10kA DC
Part Status
Active
Melting I²t
22.28
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.031 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
561,56600 Kč307,83 Kč
1056,82100 Kč568,21 Kč
1554,20267 Kč813,04 Kč
2551,08400 Kč1 277,10 Kč
3549,12943 Kč1 719,53 Kč
5047,13220 Kč2 356,61 Kč
Manufacturers Standard Package
Unit Price without VAT:61,56600 Kč
Unit Price with VAT:74,49486 Kč