



ABC-20-R | |
|---|---|
DigiKey Part Number | 283-ABC-20-R-ND |
Manufacturer | |
Manufacturer Product Number | ABC-20-R |
Description | FUSE CERM 20A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 10kA DC | |
Melting I²t | 550.8 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.00366 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 78,71800 Kč | 393,59 Kč |
| 10 | 72,64000 Kč | 726,40 Kč |
| 15 | 69,30067 Kč | 1 039,51 Kč |
| 25 | 65,31480 Kč | 1 632,87 Kč |
| 35 | 62,80886 Kč | 2 198,31 Kč |
| 50 | 60,25580 Kč | 3 012,79 Kč |
| 125 | 54,14568 Kč | 6 768,21 Kč |
| 250 | 49,91864 Kč | 12 479,66 Kč |
| 500 | 46,00164 Kč | 23 000,82 Kč |
| Unit Price without VAT: | 78,71800 Kč |
|---|---|
| Unit Price with VAT: | 95,24878 Kč |


