Parametric Equivalent




ABC-2-R | |
|---|---|
DigiKey Part Number | 283-ABC-2-R-ND |
Manufacturer | |
Manufacturer Product Number | ABC-2-R |
Description | FUSE CERM 2A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 2.167 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.089 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/ABC-2-R | Eaton - Electronics Division | 1 077 | 283-2610-ND | 408,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 61,56600 Kč | 307,83 Kč |
| 10 | 56,82100 Kč | 568,21 Kč |
| 15 | 54,20267 Kč | 813,04 Kč |
| 25 | 51,08400 Kč | 1 277,10 Kč |
| 35 | 49,12943 Kč | 1 719,53 Kč |
| 50 | 47,13220 Kč | 2 356,61 Kč |
| Unit Price without VAT: | 61,56600 Kč |
|---|---|
| Unit Price with VAT: | 74,49486 Kč |


