Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




ABC-12-R | |
|---|---|
DigiKey Part Number | 283-ABC-12-R-ND |
Manufacturer | |
Manufacturer Product Number | ABC-12-R |
Description | FUSE CERM 12A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 750A AC, 10kA DC |
Part Status Active | Melting I²t 133.3 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0068 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/ABC-12-R | Eaton - Electronics Division | 11 | 283-2608-ND | 25,83000 Kč | Parametric Equivalent |
| BK/ABC-12NR | Eaton - Electronics Division | 0 | 283-BK/ABC-12NR-ND | 141,62520 Kč | Parametric Equivalent |
| BK/ABC-B-12 | Eaton - Electronics Division | 0 | 283-BK/ABC-B-12-ND | 117,33680 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 59,97000 Kč | 299,85 Kč |
| 10 | 55,33000 Kč | 553,30 Kč |
| 15 | 52,78867 Kč | 791,83 Kč |
| 25 | 49,75680 Kč | 1 243,92 Kč |
| 35 | 47,85143 Kč | 1 674,80 Kč |
| 50 | 45,90580 Kč | 2 295,29 Kč |
| Unit Price without VAT: | 59,97000 Kč |
|---|---|
| Unit Price with VAT: | 72,56370 Kč |



