
A219304 | |
|---|---|
DigiKey Part Number | 283-4865-ND |
Manufacturer | |
Manufacturer Product Number | A219304 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 10 | 106,20800 Kč | 1 062,08 Kč |
| 25 | 93,38240 Kč | 2 334,56 Kč |
| 50 | 85,49960 Kč | 4 274,98 Kč |
| 100 | 79,04910 Kč | 7 904,91 Kč |
| 300 | 71,32390 Kč | 21 397,17 Kč |
| 500 | 68,59500 Kč | 34 297,50 Kč |
| 1 000 | 65,59523 Kč | 65 595,23 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |




