2 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A210302

DigiKey Part Number
283-4861-ND
Manufacturer
Manufacturer Product Number
A210302
Description
CONN BARRIER STRIP 2CIRC 0.375"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Quick Connect (0.187"), Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,10000 Kč62,10 Kč
1044,35200 Kč443,52 Kč
2538,70680 Kč967,67 Kč
5035,12400 Kč1 756,20 Kč
10032,12650 Kč3 212,65 Kč
30028,45820 Kč8 537,46 Kč
50027,14060 Kč13 570,30 Kč
1 00025,67932 Kč25 679,32 Kč
5 00023,39623 Kč116 981,15 Kč
Manufacturers Standard Package
Unit Price without VAT:62,10000 Kč
Unit Price with VAT:75,14100 Kč