12 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A204112MP

DigiKey Part Number
283-A204112MP-ND
Manufacturer
Manufacturer Product Number
A204112MP
Description
CONN BARRIER STRP 12CIRC 0.375"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
12
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Wire Wrap
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,92000 Kč355,92 Kč
10253,48800 Kč2 534,88 Kč
25225,42600 Kč5 635,65 Kč
50208,61940 Kč10 430,97 Kč
100195,10500 Kč19 510,50 Kč
250181,43448 Kč45 358,62 Kč
500173,64674 Kč86 823,37 Kč
1 000167,58903 Kč167 589,03 Kč
Manufacturers Standard Package
Unit Price without VAT:355,92000 Kč
Unit Price with VAT:430,66320 Kč