Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A202104MP | |
|---|---|
DigiKey Part Number | 283-A202104MP-ND |
Manufacturer | |
Manufacturer Product Number | A202104MP |
Description | A2 FAMILY TB 04 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Finish Zinc |
Number of Wire Entries 4 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A202104 | Eaton - Electronics Division | 0 | 283-A202104-ND | 63,02970 Kč | Parametric Equivalent |
| A20210404 | Eaton - Electronics Division | 0 | 283-A20210404-ND | 78,89790 Kč | Parametric Equivalent |
| A207104 | Eaton - Electronics Division | 0 | 283-A207104-ND | 67,35320 Kč | Parametric Equivalent |
| A207104MP | Eaton - Electronics Division | 0 | 283-A207104MP-ND | 82,50110 Kč | Parametric Equivalent |
| A207104R35 | Eaton - Electronics Division | 0 | 283-A207104R35-ND | 97,12410 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 78,24270 Kč | 7 824,27 Kč |
| Unit Price without VAT: | 78,24270 Kč |
|---|---|
| Unit Price with VAT: | 94,67367 Kč |

