6KP26CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 358,27838 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 225
Unit Price: 71,18000 Kč
Datasheet
42.1V Clamp 156.8A Ipp Tvs Diode Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 156.8A Ipp Tvs Diode Through Hole
High Power TVS Diodes

6KP26CAH

DigiKey Part Number
283-6KP26CAHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6KP26CAH
Description
TVS DIODE 26VWM 42.1VC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
42.1V Clamp 156.8A Ipp Tvs Diode Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
156.8A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
50 10016,85090 Kč844 230,09 Kč
Unit Price without VAT:16,85090 Kč
Unit Price with VAT:20,38959 Kč