32.4V Clamp 203.7A Ipp Tvs Diode Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 203.7A Ipp Tvs Diode Through Hole
High Power TVS Diodes

6KP20CAH

DigiKey Part Number
283-6KP20CAHCT-ND - Cut Tape (CT)
283-6KP20CAHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6KP20CAH
Description
TVS DIODE 20VWM 32.4VC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
32.4V Clamp 203.7A Ipp Tvs Diode Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
203.7A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1030,32100 Kč303,21 Kč
10020,56540 Kč2 056,54 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50 10016,85090 Kč844 230,09 Kč
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč