


6KP16AH | |
|---|---|
DigiKey Part Number | 283-6KP16AHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6KP16AH |
Description | TVS DIODE 16VWM 26VC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 253.8A Ipp Tvs Diode Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 253.8A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 100 | 16,85090 Kč | 844 230,09 Kč |
| Unit Price without VAT: | 16,85090 Kč |
|---|---|
| Unit Price with VAT: | 20,38959 Kč |




