6KP15CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 441,39896 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 299
Unit Price: 71,18000 Kč
Datasheet
24.4V Clamp 270.5A Ipp Tvs Diode Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 270.5A Ipp Tvs Diode Through Hole
High Power TVS Diodes

6KP15CAH

DigiKey Part Number
283-6KP15CAHCT-ND - Cut Tape (CT)
283-6KP15CAHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6KP15CAH
Description
TVS DIODE 15VWM 24.4VC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24.4V Clamp 270.5A Ipp Tvs Diode Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
270.5A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
3 00017,67864 Kč53 035,92 Kč
Unit Price without VAT:17,67864 Kč
Unit Price with VAT:21,39115 Kč