


5-0SMDJ85A | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ85ATR-ND - Tape & Reel (TR) 283-5-0SMDJ85ACT-ND - Cut Tape (CT) 283-5-0SMDJ85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ85A |
Description | TVS DIODE 85VWM 137VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 30,37500 Kč | 303,75 Kč |
| 100 | 20,64370 Kč | 2 064,37 Kč |
| 500 | 16,48258 Kč | 8 241,29 Kč |
| 1 000 | 15,91738 Kč | 15 917,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,00441 Kč | 39 013,23 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |

