


5-0SMDJ58CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ58CATR-ND - Tape & Reel (TR) 283-5-0SMDJ58CACT-ND - Cut Tape (CT) 283-5-0SMDJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ58CA |
Description | TVS DIODE 58VWM 93.6VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 93.6V |
Mfr | Current - Peak Pulse (10/1000µs) 53.5A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ58CA-Q | Bourns Inc. | 3 111 | 118-5.0SMDJ58CA-QCT-ND | 62,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 100 | 15,86190 Kč | 1 586,19 Kč |
| 500 | 12,48962 Kč | 6 244,81 Kč |
| 1 000 | 11,40485 Kč | 11 404,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,74867 Kč | 29 246,01 Kč |
| 6 000 | 9,07467 Kč | 54 448,02 Kč |
| 9 000 | 8,73141 Kč | 78 582,69 Kč |
| 15 000 | 8,45643 Kč | 126 846,45 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

