

5-0SMDJ58CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ58CATR-ND - Tape & Reel (TR) 283-5-0SMDJ58CACT-ND - Cut Tape (CT) 283-5-0SMDJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ58CA |
Description | TVS DIODE 58VWM 93.6VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 53.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,33000 Kč | 33,33 Kč |
| 10 | 21,14200 Kč | 211,42 Kč |
| 100 | 14,11230 Kč | 1 411,23 Kč |
| 500 | 11,09740 Kč | 5 548,70 Kč |
| 1 000 | 10,12755 Kč | 10 127,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,72256 Kč | 26 167,68 Kč |
| Unit Price without VAT: | 33,33000 Kč |
|---|---|
| Unit Price with VAT: | 40,32930 Kč |

