82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

5-0SMDJ51CA

DigiKey Part Number
283-5-0SMDJ51CATR-ND - Tape & Reel (TR)
283-5-0SMDJ51CACT-ND - Cut Tape (CT)
283-5-0SMDJ51CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ51CA
Description
TVS DIODE 51VWM 82.4VC SMC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
82.4V
Mfr
Current - Peak Pulse (10/1000µs)
60.7A
Series
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
56.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 195
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,55000 Kč47,55 Kč
1030,40700 Kč304,07 Kč
10020,63440 Kč2 063,44 Kč
50016,44790 Kč8 223,95 Kč
1 00015,10168 Kč15 101,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,43382 Kč34 301,46 Kč
Manufacturers Standard Package
Unit Price without VAT:47,55000 Kč
Unit Price with VAT:57,53550 Kč