


5-0SMDJ51A | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ51ATR-ND - Tape & Reel (TR) 283-5-0SMDJ51ACT-ND - Cut Tape (CT) 283-5-0SMDJ51ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ51A |
Description | TVS DIODE 51VWM 82.4VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 60.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,44000 Kč | 47,44 Kč |
| 10 | 30,33500 Kč | 303,35 Kč |
| 100 | 20,58550 Kč | 2 058,55 Kč |
| 500 | 16,40886 Kč | 8 204,43 Kč |
| 1 000 | 15,06583 Kč | 15 065,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,58279 Kč | 43 748,37 Kč |
| 6 000 | 13,66562 Kč | 81 993,72 Kč |
| 9 000 | 13,52390 Kč | 121 715,10 Kč |
| Unit Price without VAT: | 47,44000 Kč |
|---|---|
| Unit Price with VAT: | 57,40240 Kč |

