Eaton_5.0SMDJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton_5.0SMDJ
High Power TVS Diodes

5-0SMDJ51A

DigiKey Part Number
283-5-0SMDJ51ATR-ND - Tape & Reel (TR)
283-5-0SMDJ51ACT-ND - Cut Tape (CT)
283-5-0SMDJ51ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ51A
Description
TVS DIODE 51VWM 82.4VC SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
60.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 527
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,44000 Kč47,44 Kč
1030,33500 Kč303,35 Kč
10020,58550 Kč2 058,55 Kč
50016,40886 Kč8 204,43 Kč
1 00015,06583 Kč15 065,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,58279 Kč43 748,37 Kč
6 00013,66562 Kč81 993,72 Kč
9 00013,52390 Kč121 715,10 Kč
Manufacturers Standard Package
Unit Price without VAT:47,44000 Kč
Unit Price with VAT:57,40240 Kč