

5-0SMDJ36CAH | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ36CAHTR-ND - Tape & Reel (TR) 283-5-0SMDJ36CAHCT-ND - Cut Tape (CT) 283-5-0SMDJ36CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ36CAH |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,66000 Kč | 36,66 Kč |
| 10 | 30,41200 Kč | 304,12 Kč |
| 100 | 22,04650 Kč | 2 204,65 Kč |
| 500 | 18,63744 Kč | 9 318,72 Kč |
| 1 000 | 16,57235 Kč | 16 572,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,96328 Kč | 47 889,84 Kč |
| 6 000 | 15,92245 Kč | 95 534,70 Kč |
| Unit Price without VAT: | 36,66000 Kč |
|---|---|
| Unit Price with VAT: | 44,35860 Kč |

