53.3V Clamp 94A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 94A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes
Automotive High Reliability TVS Diodes

5-0SMDJ33CAH

DigiKey Part Number
283-5-0SMDJ33CAHTR-ND - Tape & Reel (TR)
283-5-0SMDJ33CAHCT-ND - Cut Tape (CT)
283-5-0SMDJ33CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ33CAH
Description
TVS DIODE 33VWM 53.3VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
53.3V Clamp 94A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
94A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
33V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
36.7V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
53.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ33CA-QBourns Inc.1 4785.0SMDJ33CA-QCT-ND62,99000 KčSimilar
In-Stock: 347
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1032,08500 Kč320,85 Kč
10021,82320 Kč2 182,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
201 00021,40704 Kč4 302 815,04 Kč
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč