48.4V Clamp 103A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 103A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

5-0SMDJ30CA

DigiKey Part Number
283-5-0SMDJ30CATR-ND - Tape & Reel (TR)
283-5-0SMDJ30CACT-ND - Cut Tape (CT)
283-5-0SMDJ30CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ30CA
Description
TVS DIODE 30VWM 48.4VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
48.4V Clamp 103A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
48.4V
Mfr
Current - Peak Pulse (10/1000µs)
103A
Series
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 281
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,15000 Kč191,50 Kč
10012,68490 Kč1 268,49 Kč
5009,90938 Kč4 954,69 Kč
1 0009,01591 Kč9 015,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,51194 Kč34 535,82 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč