48.4V Clamp 103A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 103A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes
Automotive High Reliability TVS Diodes

5-0SMDJ30AH

DigiKey Part Number
283-5-0SMDJ30AHTR-ND - Tape & Reel (TR)
283-5-0SMDJ30AHCT-ND - Cut Tape (CT)
283-5-0SMDJ30AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ30AH
Description
TVS DIODE 30VWM 48.4VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
48.4V Clamp 103A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
103A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
30V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
33.3V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
48.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ30A-QBourns Inc.972118-5.0SMDJ30A-QCT-ND2,13000 KčSimilar
5KASMC30AHM3_A/HVishay General Semiconductor - Diodes Division2235KASMC30AHM3_A/HGICT-ND1,76000 KčSimilar
In-Stock: 2 999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1032,08500 Kč320,85 Kč
10021,82320 Kč2 182,32 Kč
50017,43086 Kč8 715,43 Kč
1 00016,01811 Kč16 018,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
201 00016,45718 Kč3 307 893,18 Kč
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč