



5-0SMDJ30AH | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ30AHTR-ND - Tape & Reel (TR) 283-5-0SMDJ30AHCT-ND - Cut Tape (CT) 283-5-0SMDJ30AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ30AH |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 30V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 33.3V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 48.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ30A-Q | Bourns Inc. | 972 | 118-5.0SMDJ30A-QCT-ND | 60,47000 Kč | Similar |
| 5KASMC30AHM3_A/H | Vishay General Semiconductor - Diodes Division | 223 | 5KASMC30AHM3_A/HGICT-ND | 49,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 32,08500 Kč | 320,85 Kč |
| 100 | 21,82320 Kč | 2 182,32 Kč |
| 500 | 17,43086 Kč | 8 715,43 Kč |
| 1 000 | 16,01811 Kč | 16 018,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201 000 | 16,45718 Kč | 3 307 893,18 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

