38.9V Clamp 129A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 129A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

5-0SMDJ24A

DigiKey Part Number
283-5-0SMDJ24ATR-ND - Tape & Reel (TR)
283-5-0SMDJ24ACT-ND - Cut Tape (CT)
283-5-0SMDJ24ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ24A
Description
TVS DIODE 24VWM 38.9VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
38.9V Clamp 129A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
38.9V
Mfr
Current - Peak Pulse (10/1000µs)
129A
Series
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 917
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1030,61500 Kč306,15 Kč
10020,77540 Kč2 077,54 Kč
50016,56028 Kč8 280,14 Kč
1 00015,20486 Kč15 204,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,84754 Kč50 542,62 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč