Similar




5-0SMDJ22CAH | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ22CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ22CAH |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 141A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 141A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 24.4V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 35.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ22CA-Q | Bourns Inc. | 0 | 5.0SMDJ22CA-Q-ND | 17,32335 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,37959 Kč | 70 138,77 Kč |
| Unit Price without VAT: | 23,37959 Kč |
|---|---|
| Unit Price with VAT: | 28,28930 Kč |


