29.2V Clamp 171A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 171A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes
Automotive High Reliability TVS Diodes

5-0SMDJ18AH

DigiKey Part Number
283-5-0SMDJ18AHTR-ND - Tape & Reel (TR)
283-5-0SMDJ18AHCT-ND - Cut Tape (CT)
283-5-0SMDJ18AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ18AH
Description
TVS DIODE 18VWM 29.2VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
29.2V Clamp 171A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
171A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
18V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
20V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
29.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ18A-QBourns Inc.5 852118-5.0SMDJ18A-QCT-ND2,45000 KčSimilar
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,16846 Kč48 505,38 Kč
Manufacturers Standard Package
Unit Price without VAT:16,16846 Kč
Unit Price with VAT:19,56384 Kč