Similar



5-0SMDJ18A | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ18ATR-ND - Tape & Reel (TR) 283-5-0SMDJ18ACT-ND - Cut Tape (CT) 283-5-0SMDJ18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ18A |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 172A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 172A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,74179 Kč | 44 225,37 Kč |
| 6 000 | 13,81507 Kč | 82 890,42 Kč |
| 9 000 | 13,67495 Kč | 123 074,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 24,98800 Kč | 249,88 Kč |
| 100 | 17,65930 Kč | 1 765,93 Kč |
| 500 | 14,39916 Kč | 7 199,58 Kč |
| 1 000 | 13,33436 Kč | 13 334,36 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |


