

5-0SMDJ16CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ16CATR-ND - Tape & Reel (TR) 283-5-0SMDJ16CACT-ND - Cut Tape (CT) 283-5-0SMDJ16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ16CA |
Description | TVS DIODE 16VWM 26VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 193A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 193A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,41000 Kč | 40,41 Kč |
| 10 | 25,68300 Kč | 256,83 Kč |
| 100 | 17,27430 Kč | 1 727,43 Kč |
| 500 | 13,66906 Kč | 6 834,53 Kč |
| 1 000 | 12,50987 Kč | 12 509,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 000 | 8,72256 Kč | 1 308 384,00 Kč |
| Unit Price without VAT: | 40,41000 Kč |
|---|---|
| Unit Price with VAT: | 48,89610 Kč |

