


5-0SMDJ15CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ15CATR-ND - Tape & Reel (TR) 283-5-0SMDJ15CACT-ND - Cut Tape (CT) 283-5-0SMDJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ15CA |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 205A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 205A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 100 | 15,30120 Kč | 1 530,12 Kč |
| 500 | 12,04488 Kč | 6 022,44 Kč |
| 1 000 | 10,99707 Kč | 10 997,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,61736 Kč | 31 852,08 Kč |
| 6 000 | 9,89727 Kč | 59 383,62 Kč |
| 9 000 | 9,53062 Kč | 85 775,58 Kč |
| 15 000 | 9,34411 Kč | 140 161,65 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

