


5-0SMDJ12CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ12CATR-ND - Tape & Reel (TR) 283-5-0SMDJ12CACT-ND - Cut Tape (CT) 283-5-0SMDJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ12CA |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 252A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 252A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 25,89100 Kč | 258,91 Kč |
| 100 | 17,41360 Kč | 1 741,36 Kč |
| 500 | 13,77930 Kč | 6 889,65 Kč |
| 1 000 | 12,61077 Kč | 12 610,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,61736 Kč | 31 852,08 Kč |
| 6 000 | 9,89727 Kč | 59 383,62 Kč |
| 9 000 | 9,53062 Kč | 85 775,58 Kč |
| 15 000 | 9,34411 Kč | 140 161,65 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

