


5-0SMDJ12A | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ12ATR-ND - Tape & Reel (TR) 283-5-0SMDJ12ACT-ND - Cut Tape (CT) 283-5-0SMDJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ12A |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 252A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 252A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 31,49700 Kč | 314,97 Kč |
| 100 | 21,36970 Kč | 2 136,97 Kč |
| 500 | 17,03358 Kč | 8 516,79 Kč |
| 1 000 | 15,63910 Kč | 15 639,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,74179 Kč | 44 225,37 Kč |
| 6 000 | 13,81507 Kč | 82 890,42 Kč |
| 9 000 | 13,67495 Kč | 123 074,55 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

