New Product
TR-3250HV2-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3250HVA2-5-R

DigiKey Part Number
283-3250HVA2-5-RTR-ND - Tape & Reel (TR)
283-3250HVA2-5-RCT-ND - Cut Tape (CT)
283-3250HVA2-5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3250HVA2-5-R
Description
FUSE FAST ACT 2.5 A 1000VDC AUTO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
1 kV
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
2.2
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.268" L x 0.198" W x 0.198" H (32.20mm x 5.03mm x 5.03mm)
DC Cold Resistance
0.116 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,52000 Kč111,52 Kč
592,46200 Kč462,31 Kč
1085,32500 Kč853,25 Kč
5070,77780 Kč3 538,89 Kč
10065,27670 Kč6 527,67 Kč
25058,62380 Kč14 655,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50056,71840 Kč28 359,20 Kč
1 00052,23201 Kč52 232,01 Kč
1 50049,75852 Kč74 637,78 Kč
2 50046,79153 Kč116 978,82 Kč
3 50045,51313 Kč159 295,95 Kč
Manufacturers Standard Package
Unit Price without VAT:111,52000 Kč
Unit Price with VAT:134,93920 Kč