800 mA 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3250HV800-R

DigiKey Part Number
283-3250HV800-RTR-ND - Tape & Reel (TR)
283-3250HV800-RCT-ND - Cut Tape (CT)
283-3250HV800-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3250HV800-R
Description
FUSE FAST ACT 0.8 A 1000 VDC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
800 mA 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.57
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.268" L x 0.198" W x 0.198" H (32.20mm x 5.03mm x 5.03mm)
DC Cold Resistance
0.56 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,25000 Kč106,25 Kč
588,06600 Kč440,33 Kč
1081,26200 Kč812,62 Kč
5067,39940 Kč3 369,97 Kč
10062,16460 Kč6 216,46 Kč
25055,83368 Kč13 958,42 Kč
50051,45014 Kč25 725,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00047,38388 Kč47 383,88 Kč
2 00043,61043 Kč87 220,86 Kč
3 00041,52949 Kč124 588,47 Kč
5 00040,84111 Kč204 205,55 Kč
Manufacturers Standard Package
Unit Price without VAT:106,25000 Kč
Unit Price with VAT:128,56250 Kč