
3250HV1-R | |
|---|---|
DigiKey Part Number | 283-3250HV1-RTR-ND - Tape & Reel (TR) 283-3250HV1-RCT-ND - Cut Tape (CT) 283-3250HV1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3250HV1-R |
Description | FUSE FAST ACT 1 A 1000 VDC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 A 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 1 kV | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 1.1 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.268" L x 0.198" W x 0.198" H (32.20mm x 5.03mm x 5.03mm) | |
DC Cold Resistance | 390 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,28000 Kč | 100,28 Kč |
| 5 | 83,10000 Kč | 415,50 Kč |
| 10 | 76,69100 Kč | 766,91 Kč |
| 50 | 63,60400 Kč | 3 180,20 Kč |
| 100 | 58,66250 Kč | 5 866,25 Kč |
| 250 | 52,68912 Kč | 13 172,28 Kč |
| 500 | 49,53242 Kč | 24 766,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,95061 Kč | 46 950,61 Kč |
| 2 000 | 43,21167 Kč | 86 423,34 Kč |
| 3 000 | 41,14976 Kč | 123 449,28 Kč |
| 5 000 | 40,46767 Kč | 202 338,35 Kč |
| Unit Price without VAT: | 100,28000 Kč |
|---|---|
| Unit Price with VAT: | 121,33880 Kč |

