


2822HC80-RTR | |
|---|---|
DigiKey Part Number | 283-2822HC80-RTR-ND - Tape & Reel (TR) 283-2822HC80-RTRCT-ND - Cut Tape (CT) 283-2822HC80-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2822HC80-RTR |
Description | FUSE BOARD MOUNT 80A 72VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2822HC80-RTR Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 500A |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Size / Dimension 0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm) |
Fuse Type | DC Cold Resistance 0.00058 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 5 | 148,83400 Kč | 744,17 Kč |
| 10 | 137,32700 Kč | 1 373,27 Kč |
| 50 | 113,87220 Kč | 5 693,61 Kč |
| 100 | 105,00470 Kč | 10 500,47 Kč |
| 250 | 94,27600 Kč | 23 569,00 Kč |
| 500 | 88,99120 Kč | 44 495,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,72321 Kč | 86 723,21 Kč |
| 2 000 | 79,77172 Kč | 159 543,44 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |

