2822hc-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2822hc-02

2822HC60-RTR

DigiKey Part Number
283-2822HC60-RTR-ND - Tape & Reel (TR)
283-2822HC60-RTRCT-ND - Cut Tape (CT)
283-2822HC60-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2822HC60-RTR
Description
FUSE BOARD MOUNT 60A 72VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
72 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
cURus, UL
Operating Temperature
-
Color
-
Size / Dimension
0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm)
DC Cold Resistance
0.00078 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 085
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,68000 Kč157,68 Kč
5130,85400 Kč654,27 Kč
10120,75200 Kč1 207,52 Kč
50100,14240 Kč5 007,12 Kč
10092,34560 Kč9 234,56 Kč
25082,91508 Kč20 728,77 Kč
50081,58694 Kč40 793,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00077,22868 Kč77 228,68 Kč
2 00071,04613 Kč142 092,26 Kč
Manufacturers Standard Package
Unit Price without VAT:157,68000 Kč
Unit Price with VAT:190,79280 Kč