60 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Eaton Bussmann Series 2822HC Brick Fuse

2822HC60-RTR

DigiKey Part Number
283-2822HC60-RTR-ND - Tape & Reel (TR)
283-2822HC60-RTRCT-ND - Cut Tape (CT)
283-2822HC60-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2822HC60-RTR
Description
FUSE BOARD MOUNT 60A 72VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
2822HC60-RTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - DC
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
1kA
Part Status
Active
Approval Agency
cURus, UL
Mounting Type
Surface Mount
Size / Dimension
0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm)
Fuse Type
DC Cold Resistance
0.00078 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,70000 Kč174,70 Kč
5144,88600 Kč724,43 Kč
10133,71500 Kč1 337,15 Kč
50110,87780 Kč5 543,89 Kč
100102,24560 Kč10 224,56 Kč
25091,80072 Kč22 950,18 Kč
50086,42146 Kč43 210,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00077,85155 Kč77 851,55 Kč
2 00071,61914 Kč143 238,28 Kč
Manufacturers Standard Package
Unit Price without VAT:174,70000 Kč
Unit Price with VAT:211,38700 Kč