


2822HC125-RTR | |
|---|---|
DigiKey Part Number | 283-2822HC125-RTR-ND - Tape & Reel (TR) 283-2822HC125-RTRCT-ND - Cut Tape (CT) 283-2822HC125-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2822HC125-RTR |
Description | FUSE BOARD MOUNT 125A 60VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2822HC125-RTR Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Size / Dimension 0.303" L x 0.236" W x 0.181" H (7.70mm x 6.00mm x 4.60mm) |
Fuse Type | DC Cold Resistance 0.0004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 5 | 184,57200 Kč | 922,86 Kč |
| 10 | 170,31500 Kč | 1 703,15 Kč |
| 50 | 141,22420 Kč | 7 061,21 Kč |
| 100 | 130,21280 Kč | 13 021,28 Kč |
| 250 | 116,89000 Kč | 29 222,50 Kč |
| 500 | 112,76556 Kč | 56 382,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 102,92191 Kč | 102 921,91 Kč |
| 2 000 | 96,06585 Kč | 192 131,70 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |

