


15KP36CA | |
|---|---|
DigiKey Part Number | 283-15KP36CACT-ND - Cut Tape (CT) 283-15KP36CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP36CA |
Description | TVS DIODE 36VWM 59.8VC AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 59.8V Clamp 252.5A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 59.8V | |
Current - Peak Pulse (10/1000µs) | 252.5A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 100 | 67,19360 Kč | 3 366 399,36 Kč |
| Unit Price without VAT: | 67,19360 Kč |
|---|---|
| Unit Price with VAT: | 81,30426 Kč |

