Eaton-15KP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-15KP
High Power TVS Diodes

15KP36A

DigiKey Part Number
283-15KP36ACT-ND - Cut Tape (CT)
283-15KP36ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KP36A
Description
TVS DIODE 36VWM 59.8VC AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
59.8V Clamp 252.5A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
59.8V
Current - Peak Pulse (10/1000µs)
252.5A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1161,04000 Kč161,04 Kč
10109,00300 Kč1 090,03 Kč
10079,56010 Kč7 956,01 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 00063,97845 Kč191 935,35 Kč
Unit Price without VAT:161,04000 Kč
Unit Price with VAT:194,85840 Kč