15KP33CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 269
Unit Price: 150,98000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 75,34371 Kč
Datasheet
54.7V Clamp 276.1A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54.7V Clamp 276.1A Ipp Tvs Diode Through Hole Axial
High Power TVS Diodes

15KP33CA

DigiKey Part Number
283-15KP33CACT-ND - Cut Tape (CT)
283-15KP33CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KP33CA
Description
TVS DIODE 33VWM 54.7VC AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
54.7V Clamp 276.1A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
54.7V
Current - Peak Pulse (10/1000µs)
276.1A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1150,35000 Kč150,35 Kč
10112,36000 Kč1 123,60 Kč
10093,21850 Kč9 321,85 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
30080,66593 Kč24 199,78 Kč
60080,56303 Kč48 337,82 Kč
90080,46037 Kč72 414,33 Kč
Manufacturers Standard Package
Unit Price without VAT:150,35000 Kč
Unit Price with VAT:181,92350 Kč