


15KP33A | |
|---|---|
DigiKey Part Number | 283-15KP33ACT-ND - Cut Tape (CT) 283-15KP33ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP33A |
Description | TVS DIODE 33VWM 54.7VC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 54.7V Clamp 276.1A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 54.7V | |
Current - Peak Pulse (10/1000µs) | 276.1A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 112,54900 Kč | 1 125,49 Kč |
| 100 | 79,16250 Kč | 7 916,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 77,37371 Kč | 232 121,13 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |

