15KPE33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15KPE33A
High Power TVS Diodes

15KP33A

DigiKey Part Number
283-15KP33ACT-ND - Cut Tape (CT)
283-15KP33ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KP33A
Description
TVS DIODE 33VWM 54.7VC AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
54.7V Clamp 276.1A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
54.7V
Current - Peak Pulse (10/1000µs)
276.1A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1157,71000 Kč157,71 Kč
10111,54100 Kč1 115,41 Kč
10090,12330 Kč9 012,33 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
30081,76343 Kč24 529,03 Kč
Manufacturers Standard Package
Unit Price without VAT:157,71000 Kč
Unit Price with VAT:190,82910 Kč