


15KP30CA | |
|---|---|
DigiKey Part Number | 283-15KP30CACT-ND - Cut Tape (CT) 283-15KP30CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP30CA |
Description | TVS DIODE 30VWM 50.7VC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50.7V Clamp 297.8A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 50.7V | |
Current - Peak Pulse (10/1000µs) | 297.8A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,39000 Kč | 144,39 Kč |
| 10 | 97,26800 Kč | 972,68 Kč |
| 100 | 70,51570 Kč | 7 051,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,97845 Kč | 191 935,35 Kč |
| Unit Price without VAT: | 144,39000 Kč |
|---|---|
| Unit Price with VAT: | 174,71190 Kč |

