47.5V Clamp 317.9A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47.5V Clamp 317.9A Ipp Tvs Diode Through Hole Axial
High Power TVS Diodes

15KP28A

DigiKey Part Number
283-15KP28ACT-ND - Cut Tape (CT)
283-15KP28ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KP28A
Description
TVS DIODE 28VWM 47.5VC AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47.5V Clamp 317.9A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
47.5V
Current - Peak Pulse (10/1000µs)
317.9A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
1098,16600 Kč981,66 Kč
10071,16640 Kč7 116,64 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50 10067,19360 Kč3 366 399,36 Kč
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč