15KP22A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 3,17230 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,08795 Kč
Datasheet
37.1V Clamp 407A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.1V Clamp 407A Ipp Tvs Diode Through Hole Axial
High Power TVS Diodes

15KP22A

DigiKey Part Number
283-15KP22ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KP22A
Description
TVS DIODE 22VWM 37.1VC AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
37.1V Clamp 407A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
37.1V
Current - Peak Pulse (10/1000µs)
407A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
50 10067,19360 Kč3 366 399,36 Kč
Unit Price without VAT:67,19360 Kč
Unit Price with VAT:81,30426 Kč