


15BJ58CA | |
|---|---|
DigiKey Part Number | 283-15BJ58CATR-ND - Tape & Reel (TR) 283-15BJ58CACT-ND - Cut Tape (CT) 283-15BJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15BJ58CA |
Description | TVS DIODE 58VWM 93.6VC SMBF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 100 | 9,78510 Kč | 978,51 Kč |
| 500 | 7,55802 Kč | 3 779,01 Kč |
| 1 000 | 6,84031 Kč | 6 840,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,76416 Kč | 17 292,48 Kč |
| 6 000 | 5,31788 Kč | 31 907,28 Kč |
| 9 000 | 5,09055 Kč | 45 814,95 Kč |
| 15 000 | 4,83517 Kč | 72 527,55 Kč |
| 21 000 | 4,68394 Kč | 98 362,74 Kč |
| 30 000 | 4,54082 Kč | 136 224,60 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

