93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount SMBF
High Power TVS Diodes

15BJ58CA

DigiKey Part Number
283-15BJ58CATR-ND - Tape & Reel (TR)
283-15BJ58CACT-ND - Cut Tape (CT)
283-15BJ58CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15BJ58CA
Description
TVS DIODE 58VWM 93.6VC SMBF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AA, SMB Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 467
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1014,95100 Kč149,51 Kč
1009,78510 Kč978,51 Kč
5007,55802 Kč3 779,01 Kč
1 0006,84031 Kč6 840,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,76416 Kč17 292,48 Kč
6 0005,31788 Kč31 907,28 Kč
9 0005,09055 Kč45 814,95 Kč
15 0004,83517 Kč72 527,55 Kč
21 0004,68394 Kč98 362,74 Kč
30 0004,54082 Kč136 224,60 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč