93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount SMBF
High Power TVS Diodes
Automotive High Reliability TVS Diodes

15BJ58AH

DigiKey Part Number
283-15BJ58AHTR-ND - Tape & Reel (TR)
283-15BJ58AHCT-ND - Cut Tape (CT)
283-15BJ58AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15BJ58AH
Description
TVS DIODE 58VWM 93.6VC SMBF
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
58V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
64.4V
Package / Case
DO-221AA, SMB Flat Leads
Voltage - Clamping (Max) @ Ipp
93.6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 281
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1014,97200 Kč149,72 Kč
1009,80820 Kč980,82 Kč
5007,58490 Kč3 792,45 Kč
1 0006,86866 Kč6 868,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,95867 Kč17 876,01 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč